You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10Gbps Ultra Fast Industrial USB Charge & Sync Hub, 4 Port, 2x USB A 3.2, 2x USB C -
TGR-4P-USB-10GBPS-V3
New- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-4P-USB-10GBPS-V3
- Order Code:
- PW06478
- Product Range
- Tiger Power - TGR-xP-USB Series
- Also Known As:
- GTIN UPC EAN: 5060892276339
- Technical Datasheet:
- TGR-4P-USB-10GBPS-V3 Datasheet
Product Range Selector (Tiger Power - TGR-xP-USB Series)
See all from this product rangeProduct Overview
- 0.6A per port if all four ports are charging at the same time
- USB-C data input connection
- Input 12-24V DC
- No power supply provided
- Supplied with USB 3.2 cable, and a pair of mounting brackets
Product Information
- :
- ITE
- :
- 4 Output
- :
- 15W
- :
- 5V
- :
- 5V
- :
- USB Type A / USB Type C
- :
- 5V
- :
- Fixed
- :
- 110V AC to 240V AC
- :
- Tiger Power - TGR-xP-USB Series
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.22 (£45.86) | ( ) |
3+ | £35.03 (£42.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.