You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Charger, 60 Port, 60x USB A, 600W -
TGR-60P-USB
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-60P-USB
- Order Code:
- PW05879
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060892274786
- Technical Datasheet:
- TGR-60P-USB Datasheet
Product Overview
- 60x fast charging USB-A ports
- Universal 100-240V AC input voltage
- Level VI efficiency
- 600W maximum output
- Each port rated 5V @2A max.
- Approved to latest 62368-1 safety standards
- Everything needed supplied in the box
- Lead length: 1.8m
Product Information
- :
- ITE
- :
- 60 Output
- :
- 600W
- :
- 5V
- :
- 2A
- :
- -
- :
- -
- :
- USB A
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £400.57 (£480.68) | ( ) |
3+ | £382.67 (£459.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.