You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100Ah 12.8V Lithium Iron Phosphate LiFePO4 Battery -
TGR-BT-12V100AH
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-BT-12V100AH
- Order Code:
- BT06958
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060892272010
- Technical Datasheet:
- TGR-BT-12V100AH Datasheet
Product Overview
- Nominal voltage/capacity: 12.8V/100Ah at 0.2C discharge
- Approx. 2000 cycle life until 70% capacity
- 50A Charging/discharging current (100A Max.)
- Max. pulse current: 200A
- Charging temperature range from 0°C to 45°C
- Discharging temperature range from -20°C to 60°C
- IP55 Rated enclosure for dust & water resistance
- IFR32700 N65, 4S17P Cell format
Applications
Lighting, Electric Vehicle (EV) Charging
Contents
Battery only
Warnings
Product Information
- :
- 12.8V
- :
- Lithium Iron Phosphate
- :
- 100Ah
- :
- -
- :
- M8 Insert
- :
- 216mm
- :
- 328mm
- :
- 1
- :
- -
- :
- 172mm
- :
- 13kg
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £368.65 (£442.38) | ( ) |
3+ | £358.55 (£430.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.