You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Intelligent Battery Charger, Lead Acid, Lithium, LiFePO4, 6V/12V, 3A -
TGR-BT-CHG-3A
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-BT-CHG-3A
- Order Code:
- PW05869
- Product Range
- Tiger Power Supplies - TGR-BT-CHG Series
- Also Known As:
- GTIN UPC EAN: 5060892274687
- Technical Datasheet:
- TGR-BT-CHG-3A Datasheet
Product Range Selector (Tiger Power Supplies - TGR-BT-CHG Series)
See all from this product rangeProduct Overview
- Safety approved and supplied with UK power lead
- Rated at 6V/12V @ 3A
- Four modes - select between Lithium, AGM/lead acid, LifePo4, or repair mode
- Automatically adjusts charging voltage to prevent over/under charging
- Adjustable charge current to suit wide selection of battery ratings
- Repair mode adopts pulse technology for automatic desulfur
- Auto detect voltage and battery health
- Trickle charge function for battery maintenance
Product Information
- :
- Plug In
- :
- Lead Acid, Li-Ion
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- Tiger Power Supplies - TGR-BT-CHG Series
- :
- UK Type G
Technical Documents (1)
Also Known As
68 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.63 (£31.96) | ( ) |
3+ | £24.42 (£29.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.