You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Dimming Driver, 12-24V DC, 30A, 720W -
TGR-DIAL-DIM-30A
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-DIAL-DIM-30A
- Order Code:
- PW05130
- Also Known As:
- GTIN UPC EAN: 5060892271648
- Technical Datasheet:
- TGR-DIAL-DIM-30A Datasheet
Product Range Selector (Tiger Power Supplies - LED Drivers)
See all from this product rangeProduct Overview
- Output Signal PWM
- Simply turn dial to adjust brightness of LED light
- No battery required
- A constant voltage power supply will be needed to provide the 12vdc or 24vdc input
- Dimensions: 86x63x35mm
Footnotes
Product Information
- :
- -
- :
- 720W
- :
- 24VDC
- :
- 30A
- :
- Constant Voltage
- :
- 12VDC
- :
- 24VDC
- :
- Tiger Power Supplies - LED Drivers
Technical Documents (1)
Also Known As
114 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 26/08/25
20 more will be available week commencing 26/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.55 (£13.86) | ( ) |
3+ | £10.93 (£13.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.