You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Closing End Cap for LED Strips IP67, 10mm -
TGR-IP67-10MM-CEC
New- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-IP67-10MM-CEC
- Order Code:
- LA11665
- Product Range
- Tiger Power Supplies - Waterproof LED Strips
- Also Known As:
- GTIN UPC EAN: 5060892275103
Product Range Selector (Tiger Power Supplies - Waterproof LED Strips)
See all from this product rangeProduct Overview
- 10.5x12.1x6.1mm
Product Information
- :
- Closing End-Cap
- :
- Tiger Power Supplies Waterproof LED Strips, 10mm
- :
- Tiger Power Supplies - Waterproof LED Strips
Technical Documents (0)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
8 more will be available week commencing 30/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
8 more will be available week commencing 30/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.50 (£0.60) | ( ) |
5+ | £0.45 (£0.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.