You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Portable LED Touch Lamp, White -
TGR-LED-TL-W-V3
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-LED-TL-W-V3
- Order Code:
- LA11103
- Also Known As:
- GTIN UPC EAN: 5060892274625
- Technical Datasheet:
- TGR-LED-TL-W-V3 Datasheet
Product Range Selector (Tiger Power Supplies - TGR-LED-TL-X-V3)
See all from this product rangeProduct Overview
- Change colour temperature between warm white, cool white & daylight white (3000K-6000K)
- Built in Lithium battery for portable use
- Quick charging from a built in USB C socket
- ABS Plastic lampshade
- Anti-slip base
- Control brightness level
- Dimensions: 380x110mm
Product Information
- :
- Desk Lights
- :
- Battery
- :
- Indoor Use
- :
- LED
- :
- Warm White, Cool White, Daylight White
- :
- -
- :
- Tiger Power Supplies - TGR-LED-TL-X-V3
- :
- -
Technical Documents (1)
Also Known As
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.69 (£22.43) | ( ) |
5+ | £17.58 (£21.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.