You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 2A, 24W, Lugged Power Supply (Level VI), 2.1mm Plug -
TP1016
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1016
- Order Code:
- PW04872
- Product Range
- Tiger Power Supplies - Lugged Power Supplies
- Also Known As:
- GTIN UPC EAN: 5060892270009
- Technical Datasheet:
- TP1016 Datasheet
Product Range Selector (Tiger Power Supplies - Lugged Power Supplies)
See all from this product rangeProduct Overview
- Universal input voltage range from 100 to 240VAC, output voltage is 12VDC
- Current is 2A, power is 24W, efficiency is 83%
- Class II design, level VI efficiency, +ve (positive) centre
- Short circuit, over voltage protection
- 1.5 metres AC cord length, 1.5 metres DC cord length
- Input current RMS is 0.5A (maximum), inrush current at 230VAC is 40A
- Operating temperature range from 0°C to +40°C
- Dimension is 95 x 43 x 30mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 24W
- :
- 12V
- :
- 2A
- :
- -
- :
- -
- :
- 2.1mm x 5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- Tiger Power Supplies - Lugged Power Supplies
- :
- UK Type G
Technical Documents (1)
Also Known As
302 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.10 (£9.72) | ( ) |
3+ | £7.42 (£8.90) | ( ) |
5+ | £7.06 (£8.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.