You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V / 5V Rechargeable Battery Pack Power Bank 6000mAh, Black -
TGR-PP-12V-3000-B
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-PP-12V-3000-B
- Order Code:
- BT06843
- Also Known As:
- GTIN UPC EAN: 5060892271433
- Technical Datasheet:
- TGR-PP-12V-3000-B Datasheet
Product Overview
- Provides two outputs: 12V/3A DC and 5V/2A USB-A connections
- Utilises 18650 cells for long-life operation
- 6,000mAh Li-ion battery capacity
- Five LEDs for battery level status
- Overcharge, over-discharge and short circuit protection
- Includes UK mains charger and DC cable
- Dimensions (HxWxD): 28x85x145mm
Contents
Battery pack, DC connection cable and AC adaptor
Product Information
- :
- 6Ah
- :
- 2 Ports
- :
- 3A
- :
- 145mm
- :
- 28mm
- :
- 85mm
- :
- -
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 11/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
10 more will be available week commencing 11/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.63 (£88.36) | ( ) |
3+ | £69.94 (£83.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.