You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V IP67 Waterproof Rechargeable Battery Pack Power Bank 3000mAh, Black -
TGR-PP-12V-3000-IP67
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-PP-12V-3000-IP67
- Order Code:
- BT06845
- Also Known As:
- GTIN UPC EAN: 5060892271457
- Technical Datasheet:
- TGR-PP-12V-3000-IP67 Datasheet
Product Overview
- Provides a 12V/6A DC output
- 3000mAh Li-ion battery capacity
- IP67 Rated sealed waterproof enclosure, suitable for outdoor use
- Four segment battery level indicator
- Overcharge, over-discharge and short circuit protection
- Includes UK mains charger and DC cable
- Dimensions (HxWxD): 49x54x98mm
Contents
Battery pack, DC connection cable and AC adaptor
Product Information
- :
- 3Ah
- :
- 1 Port
- :
- -
- :
- 98mm
- :
- 49mm
- :
- 54mm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.06 (£98.47) | ( ) |
3+ | £77.73 (£93.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.