You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V / 12V / 5V Rechargeable Battery Pack Power Bank 2600mAh, Black -
TGR-PP-24V-3000
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-PP-24V-3000
- Order Code:
- BT06846
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060892271464
- Technical Datasheet:
- TGR-PP-24V-3000 Datasheet
Product Overview
- Provides three outputs: 24V/3A, 12V/2A DC and 5V/2A USB-A connections
- 2600mAh Li-ion battery capacity
- Four segment battery level indicator
- Integrated on/off power switch
- Overcharge, over-discharge and short circuit protection
- Includes UK mains charger & DC cables
- Dimensions (HxWxD): 39x79x137mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Battery pack, DC connection cables and AC adaptor
Product Information
- :
- 2600mAh
- :
- 3 Ports
- :
- 3A
- :
- 137mm
- :
- 39mm
- :
- 79mm
- :
- -
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £114.03 (£136.84) | ( ) |
| 3+ | £109.08 (£130.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























