You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Compact Portable Power Station, LiFePO4, 320Wh -
TGR-PS-300
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-PS-300
- Order Code:
- PL16991
- Product Range
- Tiger Power - TGR-PS Series
- Also Known As:
- GTIN UPC EAN: 5060892271914
- Technical Datasheet:
- TGR-PS-300 Datasheet
Product Range Selector (Tiger Power - TGR-PS Series)
See all from this product rangeProduct Overview
- LiFePO4 battery technology for over 2,000+ cycles for long life
- Multiple charge methods including solar panel, car, AC mains, or DC
- Fast recharge time, can be fully charged within 3.5 hours by using PD60W and AC (45W) simultaneously
- Built-in battery management system with multiple safety protections
- Supplied with car charger connector and cable, UK AC charger, and MC4 cable (for connecting to solar panels)
Product Information
- :
- 240V AC, 12V DC / 24 V DC, Solar, 5V to 20V USB-C
- :
- USB-A, 5V to 20V USB-C, 12.6V DC
- :
- 230V AC
- :
- 300W
- :
- 320Wh
- :
- 88mm
- :
- 242mm
- :
- 205mm
- :
- 3.9kg
- :
- Tiger Power Supplies - TGR-PS Series
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 30/07/25
Order now. Pay nothing until products are dispatched1 more will be available week commencing 30/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £297.95 (£357.54) | ( ) |
3+ | £277.75 (£333.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.