You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48V, 500mA, International Plug In Power Supply (Level VI) -
TGR-PT-24W-48-INT
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-PT-24W-48-INT
- Order Code:
- PW04894
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060892270221
- Technical Datasheet:
- TGR-PT-24W-48-INT Datasheet
Product Overview
- Built in Over Current, Short Circuit & Over Voltage Protections
- Universal 100-240V input voltage
- Supplied complete with 4 Interchangeable AC pins
- Level VI efficiency
- Approved to latest 62368-1 world safety standards including CE, UL, SAA
Product Information
- :
- ITE
- :
- 1 Output
- :
- 24W
- :
- 48V
- :
- 500mA
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- EU, UK, US
Technical Documents (1)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.38 (£12.46) | ( ) |
5+ | £9.52 (£11.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.