You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Conductor Through Terminal Block with Lever Locks, 35mm DIN Rail, 28 AWG to 12 AWG, 400V, 20A, Grey - 

TGR-QC-1-1-D

TGR-QC-1-1-D - 2 Conductor Through Terminal Block with Lever Locks, 35mm DIN Rail, 28 AWG to 12 AWG, 400V, 20A, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGR-QC-1-1-D
Order Code:
CN24125
Product Range
TGR-QC Series
Also Known As:
GTIN UPC EAN: 5060892272966
Technical Datasheet:
TGR-QC-1-1-D   Datasheet
See all Technical Docs

Product Range Selector (TGR-QC Series)

See all from this product range

Product Overview

The TGR-QC-1-1-D from Tiger Power Supplies is 35mm DIN Rail 2 Conductor terminal block with lever locks. The new lever lock design replaces the conventional 35mm Screw terminal blocks, allowing for easy installation without tools.
  • 35mm DIN rail mount 2 Conductor terminal block with lever locks (1 In / 1 Out)
  • Lever termination for faster installation
  • Screwless connection
  • Fits cable sizes from: 0.08mm² to 4mm² / 28 AWG to 12 AWG
  • Strip length: 9mm to 10mm
  • Rated voltage: 400V
  • Rated current: 20A
  • Dimensions: 47.6mm x 8mm x 31mm
  • Packs of 5

Product Information


:
-

:
1Ways

:
28AWG to 12AWG

:
28AWG

:
12AWG

:
-

:
Clamp

:
20A

:
400V

:
TGR-QC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892272966

15 In stock Need more?

???PF_PDP_RSP_SUP???

£5.47 ( £6.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.47 (£6.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.27 (£6.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £4.83 (£5.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --