You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Way In 3 Way Out Quick Wire Lever Lock Terminal Block Connector Splitter, 32A, 250V AC, Pack of 5 - 

TGR-QC-1-3

TGR-QC-1-3 - 1 Way In 3 Way Out Quick Wire Lever Lock Terminal Block Connector Splitter, 32A, 250V AC,  Pack of 5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGR-QC-1-3
Order Code:
CN24129
Product Range
TGR-QC Series
Also Known As:
GTIN UPC EAN: 5060892272997
Technical Datasheet:
TGR-QC-1-3   Datasheet
See all Technical Docs

Product Range Selector (TGR-QC Series)

See all from this product range

Product Overview

The TGR-QC-1-3 from Tiger Power Supplies is a 1 Way in 3 Way out quick wire lever lock terminal block connector splitter, this new design replaces the traditional screw type terminal blocks. The screwless design allows for fast installation without the need of tools.
  • Rated voltage: 250V
  • Rated current: 32A
  • Connection method: 1 Input, 3 Output
  • Lever termination for faster installation
  • Screwless connection
  • Strip length: 9mm
  • Wiring range: 0.08mm² to 4mm² / 28AWG to 12AWG
  • Dimensions (LxWxH): 31.8mm x 18.5mm x 13.7mm
  • Supplied in packs of 5

Product Information


:
-

:
3Ways

:
28AWG to 12AWG

:
28AWG

:
12AWG

:
-

:
Push In Lock

:
32A

:
250V

:
TGR-QC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892272997

40 In stock Need more?

???PF_PDP_RSP_SUP???

£5.00 ( £6.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.00 (£6.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.82 (£5.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £4.42 (£5.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --