You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way in, 8 Way Out, Quick Wire Splice Lever Lock Terminal Block Connector Splitter, 32A, 400V AC, Pack of 5 -
TGR-QC-4-8
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-QC-4-8
- Order Code:
- CN24141
- Product Range
- TGR-QC Series
- Also Known As:
- GTIN UPC EAN: 5060892273116
- Technical Datasheet:
- TGR-QC-4-8 Datasheet
Product Range Selector (TGR-QC Series)
See all from this product rangeProduct Overview
- Rated voltage: 400V
- Rated current: 32A
- Connection method: 4 Input, 8 Output
- Colour coded lever locks
- Lever termination for faster installation
- Screwless connection
- Strip length: 9mm to 10mm
- Wiring range: 0.08mm² to 2.5mm² / 28AWG to 12AWG
- Dimensions (LxWxH): 43.6mm x 40mm x 14.9mm
- Supplied in packs of 5
Product Information
- :
- -
- :
- 8Ways
- :
- 28AWG to 12AWG
- :
- 28AWG
- :
- 12AWG
- :
- -
- :
- Push In Lock
- :
- 32A
- :
- 400V
- :
- TGR-QC Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.02 (£20.42) | ( ) |
10+ | £16.40 (£19.68) | ( ) |
25+ | £15.03 (£18.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.