You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Way In, 2 Way Out Quick Wire, Lever Lock Terminal Block Connector T Splitter, 600V, 32A, Blue - 

TGR-QC-T-3-BL

New
TGR-QC-T-3-BL - 1 Way In, 2 Way Out Quick Wire, Lever Lock Terminal Block Connector T Splitter, 600V, 32A, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGR-QC-T-3-BL
Order Code:
CN26856
Product Range
TGR-QC-T Series
Also Known As:
GTIN UPC EAN: 5060892275820
Technical Datasheet:
TGR-QC-T-3-BL   Datasheet
See all Technical Docs

Product Range Selector (TGR-QC-T Series)

See all from this product range

Product Overview

The TGR-QC-T-3-BL from Tiger Power Supplies is a 1 Way In, 2 Way Out quick wire lever lock terminal nlock connector T Splitter. This is new design replaces the old screw terminal blocks.
  • 1 Way In, 2 Way Out Quick Wire, Lever Lock Terminal Block Connector T Splitter
  • Lever termination for faster installation
  • Screwless connection
  • Fits cable sizes from: 0.08mm² to 2.5mm² / 28AWG to 14 AWG (Solid / Stranded) and 0.08mm² to 4mm² / 28AWG to 14 AWG (fine stranded)
  • Strip length: 9mm to 10mm
  • Rated voltage: 600V
  • Rated current: 32A
  • Packs of 5

Product Information


:
-

:
3Ways

:
28AWG

:
12AWG

:
-

:
Clamp

:
32A

:
600V

:
TGR-QC-T Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892275820

1 In stock Need more?

???PF_PDP_RSP_SUP???

£6.85 ( £8.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.85 (£8.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.61 (£7.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £6.28 (£7.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --