You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF Wireless Single Colour Dimmer with Button Remote Controller, 30A, 12v - 24V - 

TGR-REM-SC-RF-5

TGR-REM-SC-RF-5 - RF Wireless Single Colour Dimmer with Button Remote Controller, 30A, 12v - 24V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGR-REM-SC-RF-5
Order Code:
LA10651
Product Range
Tiger Power Supplies - RF Remote Controllers
Also Known As:
GTIN UPC EAN: 5060892272072
Technical Datasheet:
TGR-REM-SC-RF-5   Datasheet
See all Technical Docs

Product Range Selector (Tiger Power Supplies - RF Remote Controllers)

See all from this product range

Product Overview

The remote control device features touch buttons to switch channel and a touch dial and buttons to adjust the brightness level. It requires a separate power supply to be connected to provide the 12V-24V DC input. The output voltage supplied by the Dimmer unit will be the same as the input voltage.
  • Reliable RF signal
  • No Line of sight needed (as with Infra Red Controllers)
  • Input & output voltage: 12VDC - 24VDC
  • On/off & brightness adjust
  • 8 Dynamic effects
  • 10-Step dimming
  • Compact design
  • Separate power supply required
  • CR2025 Battery required for remote (not included)

Product Information


:
LED Receiver

:
LED Strips

:
Tiger Power Supplies - RF Remote Controllers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892272072

6 In stock Need more?

???PF_PDP_RSP_SUP???

£11.37 ( £13.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.37 (£13.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £10.56 (£12.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --