You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GaN USB PD Fast Charger, 240W, 8 Port, 1x USB A, 7x USB C -
TGR-USB-240W-8P
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-USB-240W-8P
- Order Code:
- PW05864
- Product Range
- Tiger Power Supplies - TGR-USB Series
- Also Known As:
- GTIN UPC EAN: 5060892274632
- Technical Datasheet:
- TGR-USB-240W-8P Datasheet
Product Range Selector (Tiger Power Supplies - TGR-USB Series)
See all from this product rangeProduct Overview
- Supports charging of multiple devices at the same time
- Latest GaN technology for ultra-efficient charging in a small size with less heat
- Power Delivery PD 3.0 for ultra-fast charging of your devices
- Features a wide range 100-240V AC input for world use
- Standard, 2-pin, IEC C7 input - can be used globally
- Requires mains cable (not supplied)
Product Information
- :
- Household
- :
- 8 Output
- :
- 240W
- :
- 21V
- :
- 3A
- :
- 5V
- :
- 5A
- :
- USB Type A / USB Type C
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- Tiger Power Supplies - TGR-USB Series
- :
- UK Type G
Technical Documents (1)
Also Known As
34 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
32 more will be available week commencing 15/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
32 more will be available week commencing 15/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.06 (£66.07) | ( ) |
3+ | £50.47 (£60.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.