You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB LED TV Strip Kit with Bluetooth Controller, RGB, 1m -
TGR-USB-5V-BTO-1M
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-USB-5V-BTO-1M
- Order Code:
- LA11622
- Product Range
- Tiger Power Supplies - USB LED Strips
- Also Known As:
- GTIN UPC EAN: 5060892275592
- Technical Datasheet:
- TGR-USB-5V-BTO-1M Datasheet
Product Range Selector (Tiger Power Supplies - USB LED Strips)
See all from this product rangeProduct Overview
- Bluetooth kit supplied complete with controller
- Operates from a 5V USB input
- Attach to any device that has a USB socket
- RGB Colour changing
- Music, timing & mic mode
Product Information
- :
- 1m
- :
- Multicolour
- :
- 5V
- :
- Tiger Power Supplies - USB LED Strips
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.75 (£9.30) | ( ) |
5+ | £7.20 (£8.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.