You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 5V DC LED Strip, Cool White, 1m - 

TGR-USB-5V-CW-1M

New
TGR-USB-5V-CW-1M - USB 5V DC LED Strip, Cool White, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGR-USB-5V-CW-1M
Order Code:
LA11627
Product Range
Tiger Power Supplies - USB LED Strips
Also Known As:
GTIN UPC EAN: 5060892275646

Product Range Selector (Tiger Power Supplies - USB LED Strips)

See all from this product range

Product Overview

Power this range of LED strip from any USB socket. This LED strip lighting operates from a 5V DC input.
  • Operates from a 5V USB input
  • Attach to any device that has a USB socket

Product Information


:
1m

:
Cool White

:
5V

:
Tiger Power Supplies - USB LED Strips

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060892275646

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£6.65 ( £7.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.65 (£7.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.20 (£7.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --