You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB C PD GaN Fast Charger with 2m USB C Cable, 3 Port, 2x USB C, 1x USB A, 65W -
TGR-USB-65W-PD-UK-3P-C
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-USB-65W-PD-UK-3P-C
- Order Code:
- PW05153
- Also Known As:
- GTIN UPC EAN: 5060892271884
- Technical Datasheet:
- TGR-USB-65W-PD-UK-3P-C Datasheet
Product Range Selector (Tiger Power Supplies - TGR-USB Series)
See all from this product rangeProduct Overview
- USB five-stage power delivery function for fast charging
- Short circuit, over-voltage, over-current, over-temperature protections
- Suitable for charging three devices at a time
- Can charge iPhone, Samsung and wide range of smartphones, tablets, and laptops
- GaN technology for ultra-compact size
- Certified to UL CE SAA 62368
- 100-240V AV input
- Supplied with 1m USB-C to USB-C cable
Product Information
- :
- -
- :
- 3 Output
- :
- 65W
- :
- -
- :
- -
- :
- -
- :
- -
- :
- USB Type A / USB Type C
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- Tiger Power Supplies - TGR-USB Series
- :
- UK Type G
Technical Documents (1)
Also Known As
77 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.48 (£44.98) | ( ) |
3+ | £35.53 (£42.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.