You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug In UK USB C Mains Charger Power Supply, 10W -
TGR-USB-C-10W-UK-SKT
New- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-USB-C-10W-UK-SKT
- Order Code:
- PW06484
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060892276391
- Technical Datasheet:
- TGR-USB-C-10W-UK-SKT Datasheet
Product Overview
- Manufactured to work with a huge range of devices including, smart watches, mobile phones, tablets, and portable electronics
- USB-C cable not supplied
Product Information
- :
- -
- :
- 1 Output
- :
- 10W
- :
- 5V
- :
- 2A
- :
- -
- :
- -
- :
- USB Type C
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 26/10/25
Order now. Pay nothing until products are dispatched96 more will be available week commencing 26/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.62 (£4.34) | ( ) |
5+ | £3.32 (£3.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.