You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36V, 28.8A, 1000W Enclosed Power Supply -
TGR1000-36
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR1000-36
- Order Code:
- PW05041
- Also Known As:
- GTIN UPC EAN: 5060892271204
- Technical Datasheet:
- TGR1000-36 Datasheet
Product Range Selector (TGR1000 Series)
See all from this product rangeProduct Overview
- Accepts AC or DC input (dual-use of same terminal)
- Adjustable output voltage
- Output short circuit, over-current, over-voltage protection, overtemperature protection
- Fan speed automatic adjustable
- Built-in active PFC function
Product Information
- :
- ITE, Industrial & Household
- :
- 2Outputs
- :
- 1000W
- :
- 36V
- :
- 28.8A
- :
- 5V
- :
- 2A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 100V AC to 240V AC
- :
- Adjustable
- :
- TGR1000 Series
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £168.10 (£201.72) | ( ) |
3+ | £162.12 (£194.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.