You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRIAC Mains Dimmable LED Driver, 12V DC, 10A, 120W, IP67 -
TGR12120
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR12120
- Order Code:
- PW05746
- Product Range
- Tiger Power Supplies - LED Drivers
- Also Known As:
- GTIN UPC EAN: 5060892274212
- Technical Datasheet:
- TGR12120 Datasheet
Product Range Selector (Tiger Power Supplies - LED Drivers)
See all from this product rangeProduct Overview
- Dimming range of 10-100% (varies according to dimmer switch)
- Wide, 180-240V AC input voltage
- Soft start, low ripple and noise
- High efficiency - constant voltage output
- 150mm input and output cables
- Short circuit, over-current, and over-voltage protection
- Meets latest lighting standards EN60958, EN55022, EN55015 Class B, EN61547, EN61000-4-2/3/4/6/8/11
- Suitable for use with a wide range of LED lighting
- Power Factor PF
0.95 - IP67 rated, suitable for indoor and outdoor use
- Dimensions (WxHxD): 155x80x43mm
Product Information
- :
- Household & LED Lighting
- :
- 120W
- :
- 12VDC
- :
- 10A
- :
- Constant Current
- :
- 180V
- :
- 240V
- :
- Tiger Power Supplies - LED Drivers
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.64 (£99.17) | ( ) |
3+ | £75.75 (£90.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.