You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Enclosed Switchmode AC/DC Power Supply, 48V DC, 3.3A, 158.4W -
TGR150-48
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR150-48
- Order Code:
- PW04950
- Also Known As:
- GTIN UPC EAN: 5060892270788
- Technical Datasheet:
- TGR150-48 Datasheet
Product Range Selector (TGR150 Series)
See all from this product rangeProduct Overview
- Universal V AC and V DC input voltage
- AC or DC accepted
- Low standby power consumption for high efficiency
- Short circuit, over current, over voltage and over-temperature protection
- Safety according to IEC/EN/UL62368, EN60335, EN61558, GB4943
- Class III
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 158.4W
- :
- 48V
- :
- 3.3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- TGR150 Series
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.80 (£26.16) | ( ) |
5+ | £19.98 (£23.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.