You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains Dimmable LED Driver, 24V, 4.2A, 100W -
TGR24100
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR24100
- Order Code:
- PW05658
- Also Known As:
- GTIN UPC EAN: 5060892273819
- Technical Datasheet:
- TGR24100 Datasheet
Product Range Selector (Tiger Power Supplies - LED Drivers)
See all from this product rangeProduct Overview
- Dimming range 10–100% (varies according to dimmer switch)
- Compatible with both leading and trailing edge dimmer switches
- Universal 180-240V AC input voltage
- Soft start and low ripple and noise
- High efficiency - constant voltage output
- Screw terminals for fast installation
- Power Factor PF
0.95 - Perfect for use with LED strips
- Wide range of applications
- Indoor use only
Product Information
- :
- Household & LED Lighting
- :
- 100W
- :
- 24VDC
- :
- 4.2A
- :
- Constant Voltage
- :
- 180V
- :
- 240V
- :
- Tiger Power Supplies - LED Drivers
Technical Documents (1)
Also Known As
7 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 04/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
5 more will be available week commencing 04/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.98 (£53.98) | ( ) |
5+ | £41.53 (£49.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.