You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fanless Industrial Power Supply, 24V, 20.9A, 500W -
TGRF500-24
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGRF500-24
- Order Code:
- PW05203
- Product Range
- TGRF500 Series
- Also Known As:
- GTIN UPC EAN: 5060892272676
- Technical Datasheet:
- TGRF500-24 Datasheet
Product Range Selector (TGRF500 Series)
See all from this product rangeProduct Overview
- Universal 85-305V AC, or 120-430V DC input voltage
- Accepts AC or DC input (dual-use of same terminal)
- Narrow shape, semi-potted process, fanless design
- Operating ambient temperature range: -40C to +70C
- Low ripple and noise
- High efficiency, active PFC
- 150% peak load output for 1 second
- High I/O isolation test voltage up to 4kV AC
- Output short circuit, over-current, over-voltage, and over-temperature protection
- Operating altitude up to 5km
- Safety according to UL62368, EN60335, EN61558
Product Information
- :
- -
- :
- 1Outputs
- :
- 500W
- :
- 24V
- :
- 20.9A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 305V AC
- :
- Fixed
- :
- TGRF500 Series
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £90.90 (£109.08) | ( ) |
3+ | £84.41 (£101.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.