You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UK Power Supply, 12V, 1A, 12W, 2.1mm Plug - 

TP1004

TP1004 - UK Power Supply, 12V, 1A, 12W,  2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TP1004
Order Code:
PW04876
Product Range
Tiger Power Supplies - TP1xxx Series
Also Known As:
GTIN UPC EAN: 5060892270047
Technical Datasheet:
TP1004   Datasheet
See all Technical Docs

Product Range Selector (Tiger Power Supplies - TP1xxx Series)

See all from this product range

Product Overview

Mains power supply with fixed UK pins.
  • Universal 100-240V AC input voltage
  • Miniature Size
  • Level VI efficiency
  • 2.1x5.5x12mm DC plug connector
  • Approved to latest EN62368-1 safety standard
  • CE and UKCA approved

Product Information


:
ITE

:
1 Output

:
12W

:
240V

:
1A

:
-

:
-

:
2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
100V AC to 240V AC

:
Tiger Power Supplies - TP1xxx Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892270047

540 In stock Need more?

???PF_PDP_RSP_SUP???

£3.49 ( £4.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.49 (£4.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.21 (£3.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.93 (£3.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --