You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Power Supply, 12V DC, 10A, 120W, IEC C14, 2.5mm DC Plug -
TP1020-P25
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1020-P25
- Order Code:
- PW06219
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060892275264
- Technical Datasheet:
- TP1020-P25 Datasheet
Product Overview
- Constant voltage design with over-voltage, over-current, and short circuit protections
- Universal 100-240V AC input voltage
- Class I design, 3-pin IEC C14 input
- Level VI efficiency
- Fitted with 2.5x5.5x12mm DC connector
- Approved to latest 62368-1 safety including UKCA, CE, UL, PSE
Product Information
- :
- ITE
- :
- 1 Output
- :
- 120W
- :
- 12V
- :
- 10A
- :
- -
- :
- -
- :
- 2.5mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (1)
Also Known As
85 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.62 (£25.94) | ( ) |
3+ | £19.82 (£23.78) | ( ) |
5+ | £18.30 (£21.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.