You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 10A, 120W, Desktop Power Supply (Level VI), IEC C14, 2.1mm Plug -
TP1020
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1020
- Order Code:
- PW04873
- Product Range
- TP1xxx Series
- Also Known As:
- GTIN UPC EAN: 5060892270016
- Technical Datasheet:
- TP1020 Datasheet
Product Range Selector (TP1xxx Series)
See all from this product rangeProduct Overview
- Provides constant voltage meeting Level VI efficiency
- Efficiency Level VI
- Approved to 62368-1 standards
- AC Cord Length: 1.8m
- DC cord length: 1.2m
- IEC C14 Input connector (mains plug not supplied)
- 89% Efficiency rating
- 2.1x5.5x12mm DC Plug connector
- Short Circuit, Over current, Over voltage protected
- Operating temperature: 0°C to 40°C+
- Dimensions (WxHxD): 137x59x34mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 120W
- :
- 12V
- :
- 10A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- TP1xxx Series
- :
- EU, UK
Technical Documents (1)
Also Known As
74 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.65 (£43.98) | ( ) |
5+ | £33.59 (£40.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.