You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Power Supply, 12V, 5A, 60W, IEC C14, Right Angled 2.1mm Plug -
TP1024-RA
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1024-RA
- Order Code:
- PW05127
- Also Known As:
- GTIN UPC EAN: 5060892271617
- Technical Datasheet:
- TP1024-RA Datasheet
Product Range Selector (Tiger Power Supplies - TP1xxx Series)
See all from this product rangeProduct Overview
- Universal 100-240V AC input voltage
- Class I design
- 2-pin C8, or 3-pin C14 inputs
- 2.1x5.5x12mm, right-angled DC connector
- Meets latest efficiency legislation
- Approved to latest 62368-1 world safety standards including CE, UKCA, and UL
- Cable length: 1.5m
Product Information
- :
- ITE
- :
- 1 Output
- :
- 60W
- :
- 12V
- :
- 5A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- Tiger Power Supplies - TP1xxx Series
- :
- Mains Plug Sold Separately
Technical Documents (1)
Also Known As
48 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 23/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
30 more will be available week commencing 23/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.90 (£13.08) | ( ) |
3+ | £10.44 (£12.53) | ( ) |
10+ | £9.88 (£11.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.