You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Constant Voltage LED Driver, 12V, 5A, 60W -
TGR-12V-60W
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-12V-60W
- Order Code:
- PW04896
- Product Range
- Tiger Power Supplies - LED Drivers
- Also Known As:
- GTIN UPC EAN: 5060892270245
- Technical Datasheet:
- TGR-12V-60W Datasheet
Product Range Selector (Tiger Power Supplies - LED Drivers)
See all from this product rangeProduct Overview
- Slim LED Driver
- Useful for furniture, mirror and cabinet lighting
- Open circuit, short circuit, overload and auto recovery protection
- Class II insulation
- Input voltage: 200-240V
Product Information
- :
- -
- :
- 60W
- :
- 12VDC
- :
- 5A
- :
- Constant Voltage
- :
- 200V
- :
- 240V
- :
- Tiger Power Supplies - LED Drivers
Technical Documents (2)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.36 (£20.83) | ( ) |
3+ | £15.92 (£19.10) | ( ) |
5+ | £14.48 (£17.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.