You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Power Supply with Panel Touch Dimmer Switch, 24V, 2.7A, 65W -
TP1030-TOUCH-DIM-BL
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1030-TOUCH-DIM-BL
- Order Code:
- PW05665
- Also Known As:
- GTIN UPC EAN: 5060892273888
- Technical Datasheet:
- TP1030-TOUCH-DIM-BL Datasheet
Product Range Selector (Tiger Power Supplies - TP10xx-TOUCH Series)
See all from this product rangeProduct Overview
- Constant voltage power supplies with panel mount dimmer on/off switch
- Controls the brightness level of your single colour LED strip by touch, or turn on/off with a simple tap
- Featuring over-voltage, short circuit and over-current protections
- Universal 100-240V AC input voltage
- 3-pin C14 input (mains cable not supplied)
- Approved to latest 62368-1 world safety standards
- Meets new UKCA UK safety legislation
Product Information
- :
- -
- :
- 65W
- :
- 24VDC
- :
- 2.7A
- :
- Constant Current
- :
- 100V
- :
- 240V
- :
- Tiger Power Supplies - TP10xx-TOUCH Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.83 (£39.40) | ( ) |
5+ | £30.30 (£36.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.