You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Power Supply, 12V DC, 4A, 48W, IEC C8, 2.1mm Plug -
TP1038
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1038
- Order Code:
- PW04941
- Product Range
- TP1xxx Series
- Also Known As:
- GTIN UPC EAN: 5060892270696
- Technical Datasheet:
- TP1038 Datasheet
Product Range Selector (TP1xxx Series)
See all from this product rangeProduct Overview
- Constant voltage
- Over voltage, short circuit and over current protections
- Class II design
- 2 Pin C8 input
- Level VI efficiency
Product Information
- :
- -
- :
- 1 Output
- :
- 48W
- :
- 12V
- :
- 4A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- TP1xxx Series
- :
- Mains Plug Sold Separately
Technical Documents (1)
Also Known As
72 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.36 (£12.43) | ( ) |
5+ | £9.77 (£11.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.