You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Euro Power Supply, 12V, 2A, 24W, 2.1mm Plug -
TP1116
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1116
- Order Code:
- PW04906
- Product Range
- Tiger Power Supplies - TP1xxx Series
- Also Known As:
- GTIN UPC EAN: 5060892270344
- Technical Datasheet:
- TP1116 Datasheet
Product Range Selector (Tiger Power Supplies - TP1xxx Series)
See all from this product rangeProduct Overview
- EURO power supply
- Input voltage range from 100 to 240VAC (90 to 264VAC max.), current is 2000mA (2A)
- Input frequency range from 47 to 63Hz, output voltage is 12VDC, power is 24W
- Short circuit, over voltage protection
- 1.5metres cord length, 2.1 x 5.5 x 12mm (female) DC connector
- Polarity is +ve (positive) centre, quality and reliability
- Supplied with fixed European pins, level VI efficiency
- Approved to latest EN62368-1 safety standard
- Dimension is 59 x 48 x 29mm
- Operating temperature range from 0°C to + 40°C
Product Information
- :
- -
- :
- 1 Output
- :
- 24W
- :
- 12V
- :
- 2A
- :
- -
- :
- -
- :
- Barrel Plug 2.1mm x 5.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- Tiger Power Supplies - TP1xxx Series
- :
- EU
Technical Documents (1)
Also Known As
34 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 08/09/25
10 more will be available week commencing 08/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.93 (£7.12) | ( ) |
5+ | £5.43 (£6.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.