You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 5A, 60W, Desktop Power Supply (Level VI), IEC C14, 2.5mm Plug - 

TP1121

TP1121 - 12V, 5A, 60W, Desktop Power Supply (Level VI), IEC C14, 2.5mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TP1121
Order Code:
PW04897
Product Range
TP1xxx Series
Also Known As:
GTIN UPC EAN: 5060892270252
Technical Datasheet:
TP1121   Datasheet
See all Technical Docs

Product Range Selector (TP1xxx Series)

See all from this product range

Product Overview

The TP1121 from Tiger Power Supplies is a 12V DC at 5A desktop power supply providing a constant voltage output up to 60W continuous.
  • Constant voltage design with over voltage, short circuit and over Current protections
  • Universal 100 - 240V AC input voltage (90V - 264V AC), 47Hz to 63Hz
  • +ve (positive) centre polarity
  • DC connector: 2.5 x 5.5 x 12mm (Right Angle)
  • Class I design 3 Pin C14 input
  • DC cord length: 1.5mm
  • Level VI efficiency
  • Approved to latest 62368-1 World safety standards including CE & UL
  • Meets new UKCA UK safety legislation
  • Dimensions: 120.3x50.3x33.5mm

Product Information


:
-

:
1 Output

:
60W

:
12V

:
5A

:
-

:
-

:
2.5mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
TP1xxx Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892270252

45 In stock

155 more will be available week commencing 14/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£12.54 ( £15.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.54 (£15.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.49 (£13.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --