You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interchangeable International Plug-In Power Supply (Level VI), 5V, 3A, 15W, 2.1mm Plug -
TP1128
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1128
- Order Code:
- PW04909
- Product Range
- TP1xxx Series
- Also Known As:
- GTIN UPC EAN: 5060892270375
- Technical Datasheet:
- TP1128 Datasheet
Product Range Selector (TP1xxx Series)
See all from this product rangeProduct Overview
- Universal / full range input
- Supplied with 4 interchangeable AC heads
- Over current and short circuit protection
- 2.1mm Plug
Product Information
- :
- ITE
- :
- 1 Output
- :
- 15W
- :
- 5V
- :
- 3A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- TP1xxx Series
- :
- AU, EU, UK, US
Technical Documents (1)
Also Known As
42 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
80 more will be available week commencing 29/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
80 more will be available week commencing 29/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.32 (£11.18) | ( ) |
10+ | £8.54 (£10.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.