You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Power Supply (Level VI), 12V, 2A, 24W, IEC C14, 2.1mm Plug -
TP1130
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1130
- Order Code:
- PW04902
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060892270306
- Technical Datasheet:
- TP1130 Datasheet
Product Overview
- Input voltage range from 100 to 240V AC (90 to 264V ACmax.), input frequency range from 47 to 63Hz
- Quality and reliability
- 1.8metres AC cord length (where supplied), 1.5metres DC cord length
- 2.1 x 5.5 x 12mm (female) DC connector, +ve (positive) centre polarity
- Efficiency is 88%, short circuit, over current, over voltage protection
- Class I design 3 Pin C14 input
- Operating temperature range from 0°C to +40°C
- Dimension is 100 x 50 x 33mm
Product Information
- :
- -
- :
- 1 Output
- :
- 24W
- :
- 12V
- :
- 2A
- :
- -
- :
- -
- :
- Barrel Plug 2.1mm x 5.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 264V AC
- :
- -
- :
- -
Technical Documents (1)
Also Known As
566 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.48 (£11.38) | ( ) |
5+ | £8.69 (£10.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.