You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 1.25A, 30W Desktop Power Supply (Level VI), IEC C8, 2.1mm Plug -
TP1132
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1132
- Order Code:
- PW04903
- Product Range
- Tiger Power Supplies - TP1xxx Series
- Also Known As:
- GTIN UPC EAN: 5060892270313
- Technical Datasheet:
- TP1132 Datasheet
Product Range Selector (Tiger Power Supplies - TP1xxx Series)
See all from this product rangeProduct Overview
- Constant voltage design with over-voltage, short circuit, and, over-current protections
- Universal 100-240V AC input voltage
- Class II design, 2-pin, C8 input
- 2.1mm DC connector
- Level VI efficiency
- Approved to latest 62368-1 world safety standards including CE and UL
- Meets new UKCA UK safety legislation
- Lead length: 1.5m
Product Information
- :
- ITE
- :
- 1 Output
- :
- 30W
- :
- 24V
- :
- 1.25A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 110V AC to 240V AC
- :
- Tiger Power Supplies - TP1xxx Series
- :
- Mains Plug Sold Separately
Technical Documents (1)
Also Known As
113 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.36 (£6.43) | ( ) |
5+ | £4.91 (£5.89) | ( ) |
10+ | £4.53 (£5.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.