You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug In USB C Mains Charger & Panel Mount USB C Charger Socket, 10.5W -
TP1160-2A-SKT-B
New- Manufacturer:
 - TIGER POWER SUPPLIES TIGER POWER SUPPLIES
 - Manufacturer Part No:
 - TP1160-2A-SKT-B
 - Order Code:
 - PW06491
 - Product Range
 - USB Socket Panel Mount Chargers
 - Also Known As:
 - GTIN UPC EAN: 5060892276469
 - Technical Datasheet:
 - TP1160-2A-SKT-B Datasheet
 
Product Range Selector (USB Socket Panel Mount Chargers)
See all from this product rangeProduct Overview
- Built-in over-current and short circuit protections
 - Universal 100-240V AC input voltage
 - UK fixed AC pins
 - Level VI efficiency
 - Approved to latest EN 62368-1 safety standards
 - Ultra compact design
 - Supplied with IP67 rated waterproof USB-C panel socket
 - Cut diameter hole of USB C panel socket: 16mm
 - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
 
Product Information
- :
 - 1 Output
 - :
 - 10.5W
 - :
 - USB Type A / USB Type C
 - :
 - Fixed
 - :
 - 100V AC to 240V AC
 - :
 - USB Socket Panel Mount Chargers
 - :
 - UK Type G
 
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 - 5+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £12.55 (£15.06) | ( ) | 
| 5+ | £11.50 (£13.80) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























