You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Plug Top Power Supply with USB, Fast Charger, 5V DC, 2.1A, 10.5W, 1x USB A -
TP1160-2A
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1160-2A
- Order Code:
- PW06213
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060892275202
- Technical Datasheet:
- TP1160-2A Datasheet
Product Overview
- Built-in over-current and short circuit protections
- Universal 100-240V AC input voltage
- UK fixed AC 3-pin plug
- Level VI efficiency
- Wide fast charging compatibility
- Approved to latest EN 62368-1 safety standards
- Ultra-compact design
- UKCA and CE marked and approved
Product Information
- :
- Household
- :
- 1 Output
- :
- 10.5W
- :
- 5V
- :
- 2A
- :
- -
- :
- -
- :
- USB A
- :
- -
- :
- -
- :
- Fixed
- :
- 240V AC
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
970 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.94 (£3.53) | ( ) |
5+ | £2.70 (£3.24) | ( ) |
10+ | £2.49 (£2.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.