You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 7.5A, 90W Desktop Power Supply, 2.1mm -
TP1166
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1166
- Order Code:
- PW05138
- Product Range
- Tiger Power Supplies - TP1xxx Series
- Also Known As:
- GTIN UPC EAN: 5060892271730
- Technical Datasheet:
- TP1166 Datasheet
Product Range Selector (Tiger Power Supplies - TP1xxx Series)
See all from this product rangeProduct Overview
- Input voltage range from 100 to 240V AC (90 to 264V AC max.)
- Input frequency range from 47 to 63Hz, output voltage is 12V DC, output current is 7.5A
- Efficiency is 88%
- Short circuit, over current, over voltage protection
- 1.8meters AC cord length (where supplied)
- 2.1 x 5.5 x 12mm (female) DC connector, +ve (positive) centre polarity
- Class I design 3 pin C14 input, quality and reliability
- Operating temperature range from 0°C to + 40°C
- Dimension is 135.4 x 54.9 x 35mm
Product Information
- :
- -
- :
- 1 Output
- :
- 90W
- :
- 12V
- :
- 7.5A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- -
- :
- 100V AC to 240V AC
- :
- Tiger Power Supplies - TP1xxx Series
- :
- EU, UK
Technical Documents (1)
Also Known As
61 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.72 (£30.86) | ( ) |
3+ | £24.35 (£29.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.