You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Dimmable RF LED Driver Power Supply, Single or Multi Zone, 4 Channel, 12-36V DC, 5A -
TRF-FA
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TRF-FA
- Order Code:
- PW06243
- Product Range
- Tiger Power Supplies - TRF Series
- Also Known As:
- GTIN UPC EAN: 5060892275509
- Technical Datasheet:
- TRF-FA Datasheet
Product Range Selector (Tiger Power Supplies - TRF Series)
See all from this product rangeProduct Overview
- Four-channel, 12-36V constant voltage dimmer controller
- 5A per channel
- Use multiple/unlimited units together to wirelessly control single or multiple lighting zones together
- Works with the wide range of TRF series Tiger Power devices
- Selection of compatible wireless hand held remote controllers, wireless wall switches and a WiFi controller
- Designed to work with all other products in the TRF series
Product Information
- :
- Household
- :
- 180W
- :
- 36VDC
- :
- 5A
- :
- Constant Current
- :
- 12VDC
- :
- 36VDC
- :
- Tiger Power Supplies - TRF Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £61.34 (£73.61) | ( ) |
3+ | £56.23 (£67.48) | ( ) |
5+ | £51.90 (£62.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.