You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual USB Type C PD and USB Type A Panel Mount Charger, 108W, 12V to 24V - 

USB-C-PANEL-CHG

USB-C-PANEL-CHG - Dual USB Type C PD and USB Type A Panel Mount Charger, 108W, 12V to 24V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USB-C-PANEL-CHG
Order Code:
CN24459
Product Range
USB Socket Panel Mount Chargers
Also Known As:
GTIN UPC EAN: 5060892273987
Technical Datasheet:
USB-C-PANEL-CHG   Datasheet
See all Technical Docs

Product Range Selector (USB Socket Panel Mount Chargers)

See all from this product range

Product Overview

The USB-C-PANEL-CHG from Tiger Power Supplies comprises of two USB Type C PD and a single USB Type A panel mount charger, designed for both 12V or 24V systems. This panel mount charger will fit in to any standard 29mm panel hole, making this the perfect solution for replacing any unused motor vehicle cigarette sockets. The triple ports allow for simultaneous charging of three devices.
  • Integrated On / Off Switch
  • USB A port 18W QC3.0 + 2 x USB C port PD 45W
  • Features PD power delivery
  • 108W maximum load
  • Fireproof ABS
  • Protective cover
  • Aluminium finish
  • Supplied with 60cm connecting cable (10A fuse)

Product Information


:
3 Ports

:
USB Type A, USB Type C

:
12 V, 24 V

:
-

:
USB Socket Panel Mount Chargers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892273987

Available for back order

Deliveries start from 04/08/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£17.73 ( £21.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.73 (£21.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.25 (£19.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --