You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Panel Mount USB Feedthrough Charger Socket, 1 Port, 1x USB C, Black -
USB-C-PANEL-SKT-C
New- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- USB-C-PANEL-SKT-C
- Order Code:
- PW06494
- Product Range
- USB Socket Panel Mount Chargers
- Also Known As:
- GTIN UPC EAN: 5060892276490
- Technical Datasheet:
- USB-C-PANEL-SKT-C Datasheet
Product Range Selector (USB Socket Panel Mount Chargers)
See all from this product rangeProduct Overview
- USB-C 3.1 panel connector
- Miniature size
- Input voltage = output voltage
- Provides no voltage adjustment
- 22.5mm cut out
- 3A max. rating
- Wide compatibility
- Aluminium finish
Product Information
- :
- 1 Output
- :
- USB Type C
- :
- Fixed
- :
- -
- :
- USB Socket Panel Mount Chargers
- :
- -
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 26/10/25
2 more will be available week commencing 26/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.15 (£9.78) | ( ) |
5+ | £7.47 (£8.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.