You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3hp 100L Belt Driven Air Compressor 230V -
04396
- Manufacturer:
- TIGREN TIGREN
- Manufacturer Part No:
- 04396
- Order Code:
- SI19995
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012713043965
Product Overview
- Belt-driven transmission - Delivers positive transmission drive for proven and reliable everyday use
- 100L Air receiver - Stores high air volume within a compact space-saving design
- Twin-cylinder splash oil-lubricated pump - Designed to maximise the volume or air
- Heavy-duty 3hp brushless induction motor - Enables the compressor to meet its full capability and support the demanding lifespan of the product
- Wheel-mounted - Improves mobility to support use throughout the workshop
- Adjustable air regulator - Optimises the working pressure for effective operation and application use
- Motor Power: 3hp (2.2kW)
- Pump Speed: 1100rpm
- Max. Air Pressure: 150psi (10bar)
- Pump Speed: 1100rpm
- Piston Displacement: 14CFM (400ltr/min)
- Free Air Delivery (FAD): 10CFM (285ltr/min)
- Product Dimensions (HxWxD): 750mm x 350mm x 1030mm
Product Information
- :
- 230V
- :
- 2.2kW
- :
- 10bar
- :
- 100l
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £351.77 (£422.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.