You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
315mm (12") 2200W Contractors Table Saw 230V -
08210
- Manufacturer:
- TIGREN TIGREN
- Manufacturer Part No:
- 08210
- Order Code:
- SI19991
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012713082100
Product Overview
- 0° - 45° Tilting with a cutting capaicty of 83mm at 0° and 58mm at 45° for versatile cutting and heavy-duty performance
- 800mm x 550mm Standard table size, which can be extended to 1600mm x 550mm using the provided side table for added versatility
- Provides accurate cutting in all applications; perfect for tradesmen, contractors, and home enthusiasts alike
- Manufactured from heavy-duty coated steel with tough powder-coated legs, plus 2 wheels and handles for easy manoeuvrability
- Supplied with a rip fence, mitre gauge, push stick, push pad, 1.6mtr extraction hose with guard, and lower suction adaptor
- Powerful 2.2kW induction motor for heavy-duty performance
- Blade Size: Ø 315mm x Ø 30mm x 3.6mm
- Blade Teeth: 24 Teeth
- Blade Speed: 2950rpm
- Product Dimensions (HxWxD): 1100mm x 600mm x 1700mm
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 2.2kW
- :
- 315mm
- :
- Circular
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £218.82 (£262.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.