You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
115L 550W Electric Cement Mixer 230V -
08211
- Manufacturer:
- TIGREN TIGREN
- Manufacturer Part No:
- 08211
- Order Code:
- SI19993
- Product Range
- Tigren - Cement Mixers
- Also Known As:
- GTIN UPC EAN: 5012713082117
Product Range Selector (Tigren - Cement Mixers)
See all from this product rangeProduct Overview
- 115L Steel drum with a 85L mixing capacity
- Large 385mm wide drum access with adjustable angle setting and tilt functions for ease-of-operation, emptying, and storage
- 27rpm Drum rotation speed and a simple and sturdy rack and pinion system for optimum performance
- 550W Induction motor and can be operated from a 13A socket
- Supplied with wheels and handles for easy manoeuvrability
- Product Dimensions (HxWxD): 1250mm x 1200mm x 800mm
Product Information
- :
- Tigren - Cement Mixers
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £188.02 (£225.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.