You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TGN140MMA ARC Inverter Welder, 10A - 140A -
TGN140MMA
- Manufacturer:
- TIGREN TIGREN
- Manufacturer Part No:
- TGN140MMA
- Order Code:
- SI19287
- Product Range
- Tigren - ARC Inverter Welders
- Also Known As:
- GTIN UPC EAN: 5012713082001
Product Range Selector (Tigren - ARC Inverter Welders)
See all from this product rangeProduct Overview
- ARC/MMA inverter welder with scratch-TIG function
- Lightweight and compact design for easy portability
- Generator-friendly; perfect in all applications
- Fan cooling for increased performance
- Integrated thermal overload protection
- Input Supply: 230V (13A) 50Hz
- Welding Current Range: 10A - 140A
- Welding Voltage: 22.5V - 25.6V
- Welding Thickness: 1.5mm - 7mm
- Duty Cycle: 140A @ 20%, 80A @ 60%, 63A @ 100%
Contents
Welding Machine, 3m Earth Lead, 3m Electrode Lead, Handshield, Chipping Hammer / Wire Brush, 5pc 2.5mm 6013 Electrodes
Product Information
- :
- ARC
- :
- -
- :
- 140A
- :
- Tigren - ARC Inverter Welders
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.70 (£90.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.